AmphenolSC00P-20-8SConnector Circular
Conn Cylindrical Circular SKT 6 POS Solder ST Wall Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| SKT | |
| Solder | |
| 20-8 | |
| No | |
| Copper Alloy | |
| Silver | |
| Olive Drab Cadmium | |
| 200VAC | |
| -55 | |
| 125 | |
| 46.02 | |
| 38.1 | |
| 38.1 |
This mil-dtl-5015 circular SC00P-20-8S connector from Amphenol is extremely useful for connecting circular peripherals to your device. Its shell size is 20-8. This socket type connector's 6 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 46.02 mm long, 38.1 mm tall and 38.1 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
