GHI Electronics LLCSC-20100S-AApplication Processors and SOCs
SOC ARM Cortex M7 100-Pin LQFP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.70 | |
| Automotive | Unknown |
| PPAP | Unknown |
| ARM Cortex M7 | |
| 480 | |
| Flash | |
| 2MB | |
| 1MB | |
| System-On-Chip | |
| Microprocessor | |
| 16 | |
| -40 | |
| 85 | |
| CAN/Ethernet/I2C/SPI/UART | |
| 3 | |
| 2 | |
| 0 | |
| 8 | |
| 0 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| Yes | |
| ARM | |
| Mounting | Surface Mount |
| Package Width | 14 |
| Package Length | 4 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 100 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

