Diotec Semiconductor AGSBX2550Rectifiers
Diode Schottky 50V 25A 2-Pin Case P-600 Ammo
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Single | |
| 50 | |
| 25@Ta=50C | |
| 330 | |
| 0.57 | |
| 500 | |
| -50 | |
| 200 | |
| Ammo | |
| Commercial | |
| Diameter | 8 mm |
| Mounting | Through Hole |
| Package Length | 7.5 mm |
| PCB changed | 2 |
| Supplier Package | Case P-600 |
| 2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

