| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Single | |
| 40 | |
| 25 | |
| 330 | |
| 0.57 | |
| 200 | |
| -50 | |
| 150 | |
| Ammo | |
| Commercial | |
| Diameter | 5.4 mm |
| Mounting | Through Hole |
| Package Length | 7.5 mm |
| PCB changed | 2 |
| 2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

