| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Dual Series | |
| S-X | |
| 0.32@1mA | |
| 2 | |
| 0.28 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 18 | |
| Mounting | Surface Mount |
| Package Height | 1.25(Max) |
| Package Width | 1.65(Max) |
| Package Length | 3.05(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SC-59 |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
