MEAN WELLSBTN01N-05DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 5-Pin DIP SMD Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 21.6 | |
| 24 | |
| 26.4 | |
| 5 | |
| 0.2 | |
| 1 | |
| 1500VDC | |
| DC/DC | |
| 100(Typ) | |
| Yes | |
| 8% | |
| 1.2%/1%Vi | |
| 77(Typ) | |
| -40 | |
| 90 | |
| Tube | |
| 1.1 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 6.9 mm |
| Package Width | 10.9 mm |
| Package Length | 12.9 mm |
| PCB changed | 5 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD Module |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

