Syfer TechnologySBSMP5000472MXTEMI Filters
EMI Filter Pi-Circuit 10A 500VDC Flat Style SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 10 | |
| 500VDC | |
| -55 | |
| 125 | |
| Surface Mount | |
| Flat Style | |
| 2220 | |
| Tape and Reel | |
| 6.6 | |
| 5 | |
| 3.18 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

