knitter-switchSBS 5008 TGSwitch DIP
Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 5000Cycles 2.54mm SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Dual-In-Line Switch | |
| Recessed Slide | |
| SPST | |
| OFF ON | |
| 8 | |
| 0.025@24VDC | |
| 100 | |
| 24 | |
| 500VAC | |
| 100 | |
| 100 | |
| 1000 | |
| 5000 | |
| 0 | |
| Protective Tape/Case | |
| Actuator/Case | |
| Protective Tape/N/A | |
| Surface Mount | |
| Gull Wing | |
| 2.54 | |
| 16 | |
| 17.78 | |
| 8.7 | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 20.22 | |
| 6 | |
| 20.22 | |
| 9.8 | |
| 3.4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

