Diodes IncorporatedSBRT60U100CT | Diodes Incorporated SBR® (Super Barrier Rectifiers)Rectifiers
Diode Super Barrier Rectifier 100V 60A 3-Pin(3+Tab) TO-220AB Tube
Diodes Incorporated Buck Converters
As an expert in Analog Electronics, Diodes Incorporated works closely with customers and partners to define the precise needs of a particular application and to identify the most appropriate integrated solution.
Applications
- 5V Distributed Power Bus Supplies
- White Goods and Small Home Appliances
- FPGA, DSP, and ASIC Supplies
- Network Video Cameras
- Wireless Routers
- Consumer Electronics
- General Purpose Point of Load
Features & Benefits
- VIN: 2.3V to 5.5V
- Output Voltage (VOUT): 0.6V to 3.6V
- 1A Continuous Output Current
- 0.6V ± 2% Reference Voltage
- 15μA Low Quiescent Current (Pulse Frequency Modulation)
- Up to 89% Efficiency at 5mA Light Load
Featured Video
Related Products
Diodes Incorporated DC to DC Converter and Switching Regulator Chip
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Super Barrier Rectifier | |
| Maximum DC Reverse Voltage (V) | 100 |
| Dual Common Cathode | |
| 100 | |
| 60 | |
| 320 | |
| 0.78@30A | |
| 300 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.01(Max) |
| Package Width | 4.82(Max) |
| Package Length | 10.66(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

