Diodes IncorporatedSBRT40M80CTB-13 | Diodes Incorporated SBR® (Super Barrier Rectifiers)Rectifiers

Diode Super Barrier Rectifier 80V 40A 3-Pin(2+Tab) D2PAK T/R

Diodes Incorporated Buck Converters

As an expert in Analog Electronics, Diodes Incorporated works closely with customers and partners to define the precise needs of a particular application and to identify the most appropriate integrated solution.



Applications

  • 5V Distributed Power Bus Supplies
  • White Goods and Small Home Appliances
  • FPGA, DSP, and ASIC Supplies
  • Network Video Cameras
  • Wireless Routers
  • Consumer Electronics
  • General Purpose Point of Load


Features & Benefits

  • VIN: 2.3V to 5.5V
  • Output Voltage (VOUT): 0.6V to 3.6V
  • 1A Continuous Output Current
  • 0.6V ± 2% Reference Voltage
  • 15μA Low Quiescent Current (Pulse Frequency Modulation)
  • Up to 89% Efficiency at 5mA Light Load


Featured Video



Related Products

Diodes Incorporated DC to DC Converter and Switching Regulator Chip

No Stock Available

Quantity Increments of 800 Minimum 800
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.7108
    1. 800+$0.7108
    2. 4000+$0.7037
    3. 8000+$0.6966
    4. 12000+$0.6897
    5. 20000+$0.6828
    6. 24000+$0.6759
    7. 40000+$0.6692
    8. 60000+$0.6625
    9. 100000+$0.6559
    10. 120000+$0.6493

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.