Diodes IncorporatedSBR4U130LP-7 | Diodes Incorporated SBR® (Super Barrier Rectifiers)Rectifiers
Diode Super Barrier Rectifier 130V 4A 8-Pin UDFN EP T/R
Diodes Incorporated Buck Converters
As an expert in Analog Electronics, Diodes Incorporated works closely with customers and partners to define the precise needs of a particular application and to identify the most appropriate integrated solution.
Applications
- 5V Distributed Power Bus Supplies
- White Goods and Small Home Appliances
- FPGA, DSP, and ASIC Supplies
- Network Video Cameras
- Wireless Routers
- Consumer Electronics
- General Purpose Point of Load
Features & Benefits
- VIN: 2.3V to 5.5V
- Output Voltage (VOUT): 0.6V to 3.6V
- 1A Continuous Output Current
- 0.6V ± 2% Reference Voltage
- 15μA Low Quiescent Current (Pulse Frequency Modulation)
- Up to 89% Efficiency at 5mA Light Load
Featured Video
Related Products
Diodes Incorporated DC to DC Converter and Switching Regulator Chip
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Super Barrier Rectifier | |
| Maximum DC Reverse Voltage (V) | 130 |
| Single Quad Anode Quad Cathode | |
| 130 | |
| 4 | |
| 40 | |
| 0.88@10A | |
| 100 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.58 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | UDFN EP |
| 8 | |
| Lead Shape | No Lead |
Switch from an AC voltage to a DC voltage using a super barrier rectifier SBR4U130LP-7 rectifier from Diodes Zetex. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its peak non-repetitive surge current is 40 A, while its maximum continuous forward current is 4 A. It is made in a single quad anode quad cathode configuration. This rectifier has an operating temperature range of -65 °C to 150 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
