Diodes IncorporatedSBR3U60P1-7 | Diodes Incorporated SBR® (Super Barrier Rectifiers)Rectifiers

Diode Super Barrier Rectifier 60V 3A 2-Pin PowerDI 123 T/R

Diodes Incorporated Buck Converters

As an expert in Analog Electronics, Diodes Incorporated works closely with customers and partners to define the precise needs of a particular application and to identify the most appropriate integrated solution.



Applications

  • 5V Distributed Power Bus Supplies
  • White Goods and Small Home Appliances
  • FPGA, DSP, and ASIC Supplies
  • Network Video Cameras
  • Wireless Routers
  • Consumer Electronics
  • General Purpose Point of Load


Features & Benefits

  • VIN: 2.3V to 5.5V
  • Output Voltage (VOUT): 0.6V to 3.6V
  • 1A Continuous Output Current
  • 0.6V ± 2% Reference Voltage
  • 15μA Low Quiescent Current (Pulse Frequency Modulation)
  • Up to 89% Efficiency at 5mA Light Load


Featured Video



Related Products

Diodes Incorporated DC to DC Converter and Switching Regulator Chip

Converting from AC to DC is simple when using a super barrier rectifier SBR3U60P1-7 rectifier from Diodes Zetex. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 80 A, while its maximum continuous forward current is 3 A.

Import TariffMay apply to this part

Total In Stock: 63,000 parts

Regional Inventory: 6,000

    Total$241.20Price for 3000

    6,000 In stock: Ships tomorrow

    • (3000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2549+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 6,000 parts
      • Price: $0.0804
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2401+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 54,000 parts
      • Price: $0.0996
    • (3000)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      2517+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.0931

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.