Diodes IncorporatedSBR3U60P1-13 | Diodes Incorporated SBR® (Super Barrier Rectifiers)Rectifiers
Diode Super Barrier Rectifier 60V 3A 2-Pin PowerDI 123 T/R
Diodes Incorporated Buck Converters
As an expert in Analog Electronics, Diodes Incorporated works closely with customers and partners to define the precise needs of a particular application and to identify the most appropriate integrated solution.
Applications
- 5V Distributed Power Bus Supplies
- White Goods and Small Home Appliances
- FPGA, DSP, and ASIC Supplies
- Network Video Cameras
- Wireless Routers
- Consumer Electronics
- General Purpose Point of Load
Features & Benefits
- VIN: 2.3V to 5.5V
- Output Voltage (VOUT): 0.6V to 3.6V
- 1A Continuous Output Current
- 0.6V ± 2% Reference Voltage
- 15μA Low Quiescent Current (Pulse Frequency Modulation)
- Up to 89% Efficiency at 5mA Light Load
Featured Video
Related Products
Diodes Incorporated DC to DC Converter and Switching Regulator Chip
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Super Barrier Rectifier | |
| Maximum DC Reverse Voltage (V) | 60 |
| Single | |
| 60 | |
| 3 | |
| 80 | |
| 0.65 | |
| 100 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98 mm |
| Package Width | 1.78 mm |
| Package Length | 2.8 mm |
| PCB changed | 2 |
| Supplier Package | PowerDI 123 |
| 2 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
