Diodes IncorporatedSBR3U40S1F-7Rectifiers
Diode Super Barrier Rectifier 40V 3A 2-Pin SOD-123F T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Super Barrier Rectifier | |
| Single | |
| 40 | |
| 3 | |
| 50 | |
| 0.49 | |
| 180 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.15(Max) mm |
| Package Width | 1.8 mm |
| Package Length | 2.7 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123F |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

