Diodes IncorporatedSBR3U40P1Q-7Rectifiers
Diode Super Barrier Rectifier 40V 3A 2-Pin PowerDI 123 T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Super Barrier Rectifier | |
| Maximum DC Reverse Voltage (V) | 40 |
| Single | |
| 40 | |
| 3 | |
| 75 | |
| 0.47 | |
| 400 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.98 |
| Package Width | 1.78 |
| Package Length | 2.8 |
| PCB changed | 2 |
| Supplier Package | PowerDI 123 |
| 2 | |
| Lead Shape | No Lead |
Switch from an AC voltage to a DC voltage using a super barrier rectifier SBR3U40P1Q-7 rectifier from Diodes Zetex. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This rectifier has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 75 A, while its maximum continuous forward current is 3 A.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
