Diodes IncorporatedSBR30A60CTBQ-13Rectifiers
Diode Super Barrier Rectifier 60V 30A 3-Pin(2+Tab) TO-263 T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Super Barrier Rectifier | |
| Maximum DC Reverse Voltage (V) | 60 |
| Dual Common Cathode | |
| 60 | |
| 30 | |
| 180 | |
| 0.63@15A | |
| 330 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 4.82(Max) |
| Package Width | 9.65(Max) |
| Package Length | 10.66(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-263 |
| 3 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

