Diodes IncorporatedSBR30300CTFP | Diodes Incorporated SBR® (Super Barrier Rectifiers)Rectifiers
Diode Super Barrier Rectifier 300V 30A 3-Pin(3+Tab) ITO-220AB Tube
Diodes Incorporated Buck Converters
As an expert in Analog Electronics, Diodes Incorporated works closely with customers and partners to define the precise needs of a particular application and to identify the most appropriate integrated solution.
Applications
- 5V Distributed Power Bus Supplies
- White Goods and Small Home Appliances
- FPGA, DSP, and ASIC Supplies
- Network Video Cameras
- Wireless Routers
- Consumer Electronics
- General Purpose Point of Load
Features & Benefits
- VIN: 2.3V to 5.5V
- Output Voltage (VOUT): 0.6V to 3.6V
- 1A Continuous Output Current
- 0.6V ± 2% Reference Voltage
- 15μA Low Quiescent Current (Pulse Frequency Modulation)
- Up to 89% Efficiency at 5mA Light Load
Featured Video
Related Products
Diodes Incorporated DC to DC Converter and Switching Regulator Chip
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Super Barrier Rectifier | |
| Maximum DC Reverse Voltage (V) | 300 |
| Dual Common Cathode | |
| 300 | |
| 30 | |
| 200 | |
| 1.03@15A | |
| 100 | |
| 35 | |
| -65 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 15.87 |
| Package Width | 4.7 |
| Package Length | 10.11 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | ITO-220AB |
| 3 | |
| Lead Shape | Through Hole |
If your circuit needs to adjust from an AC to DC voltage use a super barrier rectifier SBR30300CTFP rectifier from Diodes Zetex. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its peak non-repetitive surge current is 200 A, while its maximum continuous forward current is 30 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. It is made in a dual common cathode configuration.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

