Diodes IncorporatedSBR10E45P5-7 | Diodes Incorporated SBR® (Super Barrier Rectifiers)Rectifiers

Diode Super Barrier Rectifier 45V 10A 3-Pin(2+Tab) PowerDI 5 T/R

Diodes Incorporated Buck Converters

As an expert in Analog Electronics, Diodes Incorporated works closely with customers and partners to define the precise needs of a particular application and to identify the most appropriate integrated solution.



Applications

  • 5V Distributed Power Bus Supplies
  • White Goods and Small Home Appliances
  • FPGA, DSP, and ASIC Supplies
  • Network Video Cameras
  • Wireless Routers
  • Consumer Electronics
  • General Purpose Point of Load


Features & Benefits

  • VIN: 2.3V to 5.5V
  • Output Voltage (VOUT): 0.6V to 3.6V
  • 1A Continuous Output Current
  • 0.6V ± 2% Reference Voltage
  • 15μA Low Quiescent Current (Pulse Frequency Modulation)
  • Up to 89% Efficiency at 5mA Light Load


Featured Video



Related Products

Diodes Incorporated DC to DC Converter and Switching Regulator Chip

Import TariffMay apply to this part

Total In Stock: 57,034 parts

Regional Inventory: 34

    Total$5.05Price for 34

    34 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2314+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      34
      Maximum Of:
      34
      Country Of origin:
      China
         
      • Price: $0.1486
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2314+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 34 parts
      • Price: $0.1486
    • (1500)

      Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 57,000 parts
      • Price: $0.1706

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.