KEMET CorporationSBPC1100AA00JCapacitor Film

Cap Film 0.001uF 630V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 125°C Bulk Automotive AEC-Q200

This pulse SBPC1100AA00J film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|220VAC. This part has a maximum operating temperature of 125 °C. The SBPC1100AA00J part has a radial termination style. Its capacitance value is 0.001uF. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. It has a tolerance of 5%. This product is 7.2 mm long, 6.5 mm tall and 2.5 mm deep.

14,901 parts: Ships in 2 days

    Total$62.53Price for 845

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 14,901 parts
      • Price: $0.074

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.