| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | No |
| PPAP | No |
| Marker Type | Printable |
| Marker Color | White |
| Material | Vinyl Film |
| Minimum Cable Diameter (mm) | 12.1 |
| Maximum Cable Diameter (mm) | 35.9 |
| Printer Type | Thermal Transfer |
| Lettering Field Size (mm) | 38.1x27.9 |
| Insertion | After Termination |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 110 |
| Packaging | Roll |
| Product Length (mm) | 25.4 |
| Product Depth (mm) | 150.9 |
| Mounting | Adhesive |
With this SBP100594WE1 cable marker from TE Connectivity you can differentiate multiple cables from each other.