SemtechSBMB6FBridge Rectifiers
Diode Rectifier Bridge Single 600V 1.5A 4-Pin Case G-33
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8504.40.95.70 | |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Fast Recovery Rectifier | |
| Single | |
| 600 | |
| 1.5@Ta=55°C | |
| 25 | |
| 1.2@1A | |
| 2 | |
| 250 | |
| Mounting | Through Hole |
| Package Height | 13.3(Max) mm |
| Package Width | 6.9(Max) mm |
| Package Length | 17.8(Max) mm |
| PCB changed | 4 |
| Supplier Package | Case G-33 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
