KEMET CorporationSBCP-47HY820BInductor Leaded
Power Choke Unshielded Drum Core 82uH 10% 10KHz Ferrite 0.71A 0.519Ohm DCR RDL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Drum Core | |
| Unshielded | |
| Ferrite | |
| 82u | |
| 10 | |
| 10% | |
| 10K | |
| 0.71 | |
| 0.55 | |
| 0.519 | |
| Through Hole | |
| Radial | |
| 2.5 | |
| 2 | |
| -20 | |
| 105 | |
| Bulk | |
| 5 | |
| 7.5 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

