KEMET CorporationSBCP-47HY150BInductor Leaded
Power Choke Unshielded Drum Core 15uH 20% 10KHz Ferrite 2.09A 0.087Ohm DCR RDL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Drum Core | |
| Unshielded | |
| Ferrite | |
| 15u | |
| 10 | |
| 20% | |
| 10K | |
| 2.09 | |
| 1.26 | |
| 0.087 | |
| Through Hole | |
| Radial | |
| 2.5 | |
| 2 | |
| -20 | |
| 105 | |
| Bulk | |
| 5 | |
| 7.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

