TE ConnectivitySBCHE1133RJResistor Fixed Single-Through Hole
Res Wirewound 33 Ohm 5% 11W ±200ppm/°C Ceramic AXL Box/Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 33 | |
| 5% | |
| 11 | |
| Wirewound | |
| -55 | |
| 350 | |
| ±200 | |
| 25 to 275 | |
| No | |
| No | |
| Ceramic | |
| Axial | |
| 2 | |
| Not Formed | |
| Box|Loose | |
| Rectangular | |
| 50 | |
| 9 | |
| 10 | |
| 10 | |
| 0.8 | |
| 30 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

