onsemiSBC857BDW1T1GGP BJT
Trans GP BJT PNP 45V 0.1A 380mW 6-Pin SC-88 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.75 | |
| Automotive | Yes |
| PPAP | Yes |
| PNP | |
| Bipolar Small Signal | |
| Dual | |
| 2 | |
| 50 | |
| 45 | |
| 5 | |
| -55 to 150 | |
| 0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA | |
| 0.3@0.5mA@10mA|0.65@5mA@100mA | |
| 0.1 | |
| 15 | |
| 220@2mA@5V | |
| 380 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-88 |
| 6 | |
| Lead Shape | Gull-wing |
If your circuit's specifications require a device that can handle high levels of voltage, ON Semiconductor's PNP SBC857BDW1T1G general purpose bipolar junction transistor is for you. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 380 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 45 V and a maximum emitter base voltage of 5 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

