onsemiSBC856BDW1T3GGP BJT
Trans GP BJT PNP 65V 0.1A 380mW 6-Pin SC-88 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.75 | |
| Automotive | Yes |
| PPAP | Yes |
| PNP | |
| Bipolar Small Signal | |
| Dual | |
| 2 | |
| 80 | |
| 65 | |
| 5 | |
| -55 to 150 | |
| 0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA | |
| 0.3@0.5mA@10mA|0.65@5mA@100mA | |
| 0.1 | |
| 15 | |
| 220@2mA@5V | |
| 380 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-88 |
| 6 |
Add switching and amplifying capabilities to your electronic circuit with this PNP SBC856BDW1T3G GP BJT from ON Semiconductor. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 380 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a maximum collector emitter voltage of 65 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

