KEMET CorporationSBC6-4R7-802Inductor Leaded
Power Choke Unshielded Wirewound 4.7uH 20% 10KHz Ferrite 11.2A 0.01Ohm DCR RDL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 4.7u | |
| 10 | |
| 20% | |
| 10K | |
| 11.2 | |
| 16.1 | |
| 0.01 | |
| Through Hole | |
| Radial | |
| 8.5 | |
| 2 | |
| -20 | |
| 105 | |
| Bulk | |
| 12 | |
| 15 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

