Novasom IndustriesSBC-U1ASingle Board Computers - SBCs
ESP32-based single-board computer with 480-MIPS CPU, 384-KB RAM, SD card slot, Wi-Fi, GPIO, and compatibility with RTOS
The SBC-U1A is a single-board IoT computer designed for prototyping IoT projects and systems. Powered by the ESP32, the SBC-U1A has a CPU with up to 480 MIPS, 384-KB RAM, and 4 MB of on-board flash, but an SD card slot provides further memory expansion. The maximum power consumption of the SBC-U1A is 0.9 W and uses 5 V from a USB connector. The SBC-U1A has up to 15 GPIO supporting I2C, SPI, 2× 12-bit ADC channels, and 2× 10-bit DAC channels. The dimensions of the single-board computer are 37.5 × 31 mm and it has an operating temperature of –40˚C to 85˚C.
Drawings/Package
Key Features
- Built-in 100-Mbps Wi-Fi
- ESP32 SoC with 480-MIPS operation
- 12 GPIO
- I2C, SPI, 12-bit ADC, and 10-bit DAC
- 37.5 × 31-mm dimensions
General Applications
- IoT projects
- IIoT projects
- ESP32 development
| Not Compliant | |
| Active | |
| 8471.50.01.50 | |
| Automotive | Unknown |
| PPAP | Unknown |
| DDR3 | |
| 384KB | |
| Yes | |
| No | |
| 100Mbps | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| FreeRTOS | |
| -40 | |
| 85 | |
| No | |
| No | |
| 37.5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.


