onsemiSBAW56LT3GRectifiers
Diode Small Signal Switching 0.2A 3-Pin SOT-23 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.70 | |
| Automotive | Yes |
| PPAP | Yes |
| Small Signal Switching Diode | |
| Maximum DC Reverse Voltage (V) | 70 |
| Dual Common Anode | |
| 0.2 | |
| 4 | |
| 1.25@0.15A | |
| 2.5 | |
| 556°C/W | |
| 2 | |
| 300 | |
| 6 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.94 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Converting from AC to DC is simple when using a small signal switching diode SBAW56LT3G rectifier from ON Semiconductor. Its maximum power dissipation is 300 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a dual common anode configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.2 A.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

