onsemiSBAW56LT1GRectifiers
Diode Small Signal Switching 0.2A 3-Pin SOT-23 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Small Signal Switching Diode | |
| Maximum DC Reverse Voltage (V) | 70 |
| Dual Common Anode | |
| 0.2 | |
| 4 | |
| 1.25@0.15A | |
| 2.5 | |
| 556°C/W | |
| 2 | |
| 300 | |
| 6 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.94 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Converting from AC to DC is simple when using a small signal switching diode SBAW56LT1G rectifier from ON Semiconductor. Its maximum power dissipation is 300 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a dual common anode configuration. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.2 A. This rectifier has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

