onsemiSBAT54XV2T5GRectifiers
Diode Schottky Si 0.2A 2-Pin SOD-523 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.70 | |
| Automotive | Yes |
| PPAP | Yes |
| Schottky Diode | |
| Si | |
| Maximum DC Reverse Voltage (V) | 30 |
| Single | |
| 0.2 | |
| 0.6 | |
| 0.8@0.1A | |
| 2@25V | |
| 635°C/W | |
| 10 | |
| 200 | |
| 5 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.6 |
| Package Width | 0.8 |
| Package Length | 1.2 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-523 |
| 2 | |
| Lead Shape | Flat |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

