onsemiSBAT54ALT1GRectifiers

Diode Schottky 0.2A 3-Pin SOT-23 T/R Automotive AEC-Q101

If your circuit needs to adjust from an AC to DC voltage use a Schottky diode SBAT54ALT1G rectifier from ON Semiconductor. Its maximum power dissipation is 225 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a dual common anode configuration. Its peak non-repetitive surge current is 0.6 A, while its maximum continuous forward current is 0.2 A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

Total In Stock: 155,626 parts

Regional Inventory: 101,626

    Total$0.06Price for 1

    101,626 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2214+
      Manufacturer Lead Time:
      43 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0648
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2214+
      Manufacturer Lead Time:
      43 weeks
      Country Of origin:
      China
      • In Stock: 29,626 parts
      • Price: $0.0648
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2536+
      Manufacturer Lead Time:
      43 weeks
      Country Of origin:
      Malaysia
      • In Stock: 72,000 parts
      • Price: $0.0349
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2605+
      Manufacturer Lead Time:
      43 weeks
      • In Stock: 54,000 parts
      • Price: $0.0362

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.