NKK SwitchesSB61BSwitch Push Button

Switch Push Button ON (ON) DPDT Round Plunger 10A 250VAC Momentary Panel Mount Solder Lug

Never worry about turning off components or cutting off certain sections of a circuit with this SB61B push button switch from NKK Switches. This device has a maximum current rating of 10 A @ 125VAC. It has a DPDT configuration. This push switch has a minimum operating temperature of -10 °C and a maximum of 70 °C. The SB61B push switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC. This product is 31.2 mm long, 55 mm tall and 18.6 mm deep.

Import TariffMay apply to this part

69 parts: Ships tomorrow

    Total$102.09Price for 57

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1519+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 69 parts
      • Price: $1.791

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.