50-75% Off
NKK SwitchesSB61ASwitch Push Button
Switch Push Button ON (ON) DPDT Round Plunger 10A 250VAC Momentary Panel Mount Solder Lug
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.35 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| DPDT | |
| Round Plunger | |
| ON (ON) | |
| Threaded | |
| 10@125VAC | |
| 2000VAC | |
| 200 | |
| 10 | |
| 10000 | |
| 15.3 | |
| Panel Mount | |
| Solder Lug | |
| 6 | |
| Straight | |
| -10 | |
| 70 | |
| M12P1 | |
| 31.2 | |
| 18.6 | |
| 49.3 |
Easily reset the current state or mode using this SB61A push button switch manufactured from NKK Switches. This device has a maximum current rating of 10 A @ 125VAC. It has a DPDT configuration. This push switch has a minimum operating temperature of -10 °C and a maximum of 70 °C. The SB61A push switch has a solder lug termination style. This product is 31.2 mm long, 49.3 mm tall and 18.6 mm deep. The maximum AC voltage rating is 250 VAC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

