NKK SwitchesSB4011NOHG-2BSwitch Push Button
Switch Push Button OFF (ON) SPST Round Plunger 0.1A 250VAC 30VDC 0.4VA Momentary Panel Mount Solder Lug
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPST | |
| Round Plunger | |
| OFF (ON) | |
| Threaded | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 1000VAC | |
| 200 | |
| 10 | |
| 10000 | |
| 30000 | |
| Black | |
| 6.3 | |
| Panel Mount | |
| Solder Lug | |
| 2 | |
| Terminals | |
| Epoxy | |
| Straight | |
| -10 | |
| 70 | |
| 15/32-32 | |
| 12 | |
| 12 | |
| 28.3 |
Easily reset the current state or mode using this SB4011NOHG-2B push button switch manufactured from NKK Switches. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPST configuration. This push switch has a minimum operating temperature of -10 °C and a maximum of 70 °C. The SB4011NOHG-2B push switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 12 mm long, 28.3 mm tall and 12 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

