NKK SwitchesSB4011NCH-2ASwitch Push Button
Switch Push Button ON (OFF) SPST Round Plunger 3A 250VAC 30VDC Momentary Panel Mount Solder Lug
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPST | |
| Round Plunger | |
| ON (OFF) | |
| Threaded | |
| 3@125VAC | |
| 1000VAC | |
| 200 | |
| 10 | |
| 10000 | |
| 30000 | |
| Black | |
| 6.3 | |
| Panel Mount | |
| Solder Lug | |
| 2 | |
| Terminals | |
| Epoxy | |
| Straight | |
| -10 | |
| 70 | |
| 15/32-32 | |
| 12 | |
| 12 | |
| 28.3 |
Ideal for quick switching situations this SB4011NCH-2A push button switch manufactured from NKK Switches is a must. It has a SPST configuration. This device has a maximum current rating of 3 A @ 125VAC. This push switch has an operating temperature range of -10 °C to 70 °C. The SB4011NCH-2A push switch has a solder lug termination style. This product is 12 mm long, 28.3 mm tall and 12 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

