| ECCN (US) | EAR99 |
| Part Status | NRND |
| HTS | EA |
| Automotive | Yes |
| PPAP | Yes |
| Type | Schottky Diode |
| Maximum DC Reverse Voltage (V) | 40 |
| Configuration | Single |
| Peak Reverse Repetitive Voltage (V) | 40 |
| Maximum Continuous Forward Current (A) | 2 |
| Peak Non-Repetitive Forward Surge Current (A) | 35 |
| Maximum Forward Voltage (V) | 0.45 |
| Peak Reverse Current (uA) | 100 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Box |
| Diameter | 3.6(Max) |
| Mounting | Through Hole |
| Package Length | 7.6(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-15 |
| Pin Count | 2 |
| Lead Shape | Through Hole |