Stanley Electric Co., LtdSB1111C-0005LEDs
LED Uni-Color Blue 465nm 2-Pin Chip 0603(1608Metric)
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Blue | |
| 1 | |
| InGaN | |
| Rectangular | |
| Colorless | |
| Top Mount | |
| 20mcd | |
| 470 | |
| 465 | |
| 140 | |
| 15 | |
| 5 | |
| 3.2 | |
| 5 | |
| 55 | |
| -40 | |
| 85 | |
| No | |
| Blue | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.7 mm |
| Package Width | 0.8 mm |
| Package Length | 1.6 mm |
| PCB changed | 2 |
| Supplier Package | Case 0603(1608Metric) |
| 2 | |
| Lead Shape | End Cap |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
