| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Single | |
| 100 | |
| 1@Ta=75C | |
| 30 | |
| 0.85 | |
| 500 | |
| 1250 | |
| -65 | |
| 125 | |
| Tape and Reel | |
| Diameter | 2.72(Max) mm |
| Mounting | Through Hole |
| Package Length | 5.2(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

