Microchip TechnologySAMRH71F20E-7GB-EMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M7 RISC 128KB Flash 1.8V/2.5V/3.3V 256-Pin CQFP Box
| Compliant with Exemption | |
| 3A001a.2.c. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| RISC | |
| ARM Cortex M7 | |
| ARM | |
| 100 | |
| 100 | |
| 32 | |
| Flash | |
| 128KB | |
| 1MB | |
| CAN/Ethernet/I2C/SPI/UART/USART | |
| 194 | |
| 3 | |
| 10 | |
| 10 | |
| 0 | |
| 10 | |
| 10 | |
| 0 | |
| 2 | |
| 1 | |
| 1.65|3 | |
| 1.8|2.5|3.3 | |
| 1.95|3.6 | |
| -55 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 4.04 mm |
| Package Width | 75 mm |
| Package Length | 75 mm |
| PCB changed | 256 |
| Standard Package Name | QFP |
| Supplier Package | CQFP |
| 256 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

