Microchip TechnologySAM9X60D1GT-I/4FBMicroprocessors - MPUs
MPU SAM9X60 RISC 32bit 600MHz 233-Pin TFBGA T/R
| Compliant | |
| 5A992.c | |
| Active | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| SAM9X60 | |
| RISC | |
| ARM926EJ-S | |
| ARM | |
| 1 | |
| 32 | |
| 32KB | |
| 600 | |
| CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB | |
| 2 | |
| 5 | |
| 32KB | |
| 1 | |
| No | |
| 1 | |
| 1 | |
| 1 | |
| 2 | |
| MMC/SD/SDIO | |
| 2 | |
| MII/RMII | |
| 10Mbps/100Mbps | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 233 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 233 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

