Sanken Electric Co., LtdSAM212M10BF1Motor Controller and Driver ICs
Triple Half Bridge Motor Driver 600V 30-Pin DIP
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Brushless DC Motor | |
| PWM | |
| Triple Half Bridge | |
| 5 | |
| 10 | |
| 20 | |
| 300 | |
| 300 to 800 | |
| 600 | |
| 800 | |
| 1.5 | |
| 96100 | |
| -40 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 5.6 mm |
| Package Width | 31 mm |
| Package Length | 52.5 mm |
| PCB changed | 30 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 30 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
