| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Type | Motor Driver |
| Motor Type | Brushless DC Motor |
| Interface Type | PWM |
| Output Configuration | Triple Half Bridge |
| Output Voltage (V) | 5 |
| Maximum Output Current (A) | 5 |
| Maximum Peak Output Current (A) | 10 |
| Minimum Operating Supply Voltage (V) | 300 |
| Operating Supply Voltage Range (V) | 300 to 800 |
| Typical Operating Supply Voltage (V) | 600 |
| Maximum Operating Supply Voltage (V) | 800 |
| Shutdown Threshold (V) | 1.5 |
| Maximum Power Dissipation (mW) | 96100 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Mounting | Through Hole |
| Package Height | 5.6 |
| Package Width | 31 |
| Package Length | 52.5 |
| PCB changed | 30 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| Pin Count | 30 |