NXP SemiconductorsSAF3602EL/V3040FKCommunication Misc
Digital radio and processing system-on-chip 1.8Mbps 1.2V/1.8V/2.5V/3.3V 223-Pin LFBGA Tray Automotive AEC-Q100
| Compliant | |
| 3A991.a.2 | |
| NRND | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Digital radio and processing system-on-chip | |
| 1.8Mbps | |
| 1.14|1.58|1.71|2.25|3 | |
| 1.2|1.8|2.5|3.3 | |
| 1.26|1.89|2.7|3.6 | |
| Analog|Digital | |
| 400 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 12 |
| Package Length | 12 |
| PCB changed | 223 |
| Standard Package Name | BGA |
| Supplier Package | LFBGA |
| 223 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

