LittelfuseSAC50Transient Voltage Suppressors (TVS)
TVS Diode Single Uni-Dir 50V 500W 2-Pin DO-15 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 55.5 | |
| 88 | |
| 50 | |
| 5.8 | |
| 1 | |
| 1 | |
| 500 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Diameter | 3.6(Max) mm |
| Mounting | Through Hole |
| Package Length | 7.6(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-15 |
| 2 | |
| Lead Shape | Through Hole |
Do not risk expensive equipment and machinery from surges with this SAC50 TVS diode from Littelfuse. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 88 V and minimum breakdown voltage is 55.5 V. Its peak pulse power dissipation is 500 W. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

