NXP SemiconductorsSA636BS,115Up-Down Converters and Mixers
Up/Down Conv Mixer 3V 500MHz 20-Pin HVQFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| SA636BS,115 | |
| Automotive | No |
| PPAP | No |
| 500(Typ) | |
| 0.6(Min) | |
| 14 | |
| 12 | |
| -16 | |
| 2.7 | |
| 3 | |
| 5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.1(Max) |
| Package Length | 4.1(Max) |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 20 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

