SECOSA62-1221-5250-C0Single Board Computers - SBCs
SBC, 1GHz Freescale CPU 1GB DDR3L 1000Mbps 1920x1080Pixels
| Compliant | |
| Active | |
| 8471.50.01.50 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Freescale | |
| i.MX6 | |
| Dual Core | |
| 1GHz | |
| No | |
| No | |
| DDR3L | |
| 1GB | |
| Yes | |
| 1920x1080@HDMI|1920x1200@LVDS | |
| LCD | |
| HDMI|LVDS | |
| Realtek AC97/Realtek ALC655 | |
| Yes | |
| 1000Mbps | |
| 4 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| Yes | |
| 1@Line Out/S/PDIF | |
| 0 | |
| 0 | |
| 2 | |
| 0 | |
| 0 | |
| 28 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| Android|Linux | |
| 0 | |
| 12 | |
| 0 | |
| 60 | |
| No | |
| No | |
| 110 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

