NXP SemiconductorsSA58670BS,115Audio Amplifiers
Audio Amp Speaker 2-CH Stereo 2.1W Class-D 20-Pin HVQFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.14%@8Ohm@1W|0.11%@8Ohm@0.5W | |
| Differential | |
| 2-Channel Stereo | |
| 2.5 | |
| 3|5 | |
| 5.5 | |
| 9@5.5V | |
| Single | |
| 2.1x2@4Ohm | |
| 5200 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.1(Max) |
| Package Length | 4.1(Max) |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 20 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

