NXP SemiconductorsSA58631TK,115Audio Amplifiers
Audio Amp Speaker 1-CH Mono 3W Class-AB 8-Pin HVSON EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-AB | |
| 0.15%@8Ohm@500mW | |
| Differential | |
| 1-Channel Mono | |
| 1000 | |
| 2.2V | |
| 2.2 | |
| 9 | |
| 18 | |
| 0.5@5V | |
| 12@5V | |
| Single | |
| 3x1@8Ohm | |
| 2300 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 4.1(Max) mm |
| Package Length | 4.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | HVSON EP |
| 8 | |
| Lead Shape | No Lead |
This SA58631TK,115 class D amplifier from NXP Semiconductors will come in handy when you're trying to boost your output audio. Its maximum power dissipation is 2300 mW. This audio amplifier can handle a current up to 1000 mA. It has a differential input signal and a differential output signal. It has a maximum load resistance of 8 Ohm. It has a 1-channel mono output. This audio amplifier has a temperature range of -40 °C to 85 °C. This device uses a single power supply. Its typical PSRR is 50(Min) dB.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

