| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 1000 | |
| 2 | |
| 55 | |
| 1.1 | |
| 3 | |
| 1500(Typ) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 2.09(Max) |
| Package Width | 2.79(Max) |
| Package Length | 4.5(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| 2 | |
| Lead Shape | J-Lead |
If your circuit needs to adjust from an AC to DC voltage use a switching diode SA2M-E3/61T rectifier from Vishay. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 150 °C. Its peak non-repetitive surge current is 55 A, while its maximum continuous forward current is 2 A.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

